


FJB102TM | |
|---|---|
DigiKey Part Number | FJB102TMTR-ND - Tape & Reel (TR) FJB102TMCT-ND - Cut Tape (CT) FJB102TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJB102TM |
Description | TRANS NPN DARL 100V 8A TO263 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 80 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FJB102TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,64210 € | 64,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47655 € | 381,24 € |
| 1.600 | 0,43785 € | 700,56 € |
| 2.400 | 0,41813 € | 1.003,51 € |
| 4.000 | 0,39598 € | 1.583,92 € |
| 5.600 | 0,38287 € | 2.144,07 € |
| 8.000 | 0,37593 € | 3.007,44 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |




