FJAFS1720TU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 537
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.185
Unit Price: 2,77978 €
Datasheet
Bipolar (BJT) Transistor NPN 800 V 12 A 15MHz 60 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJAFS1720TU

DigiKey Part Number
FJAFS1720TU-ND
Manufacturer
Manufacturer Product Number
FJAFS1720TU
Description
TRANS NPN 800V 12A TO-3PF
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 12 A 15MHz 60 W Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
FJAFS1720TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 3.33A, 10A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8.5 @ 11A, 5V
Power - Max
60 W
Frequency - Transition
15MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable