
FJAF6810ATU | |
|---|---|
DigiKey Part Number | FJAF6810ATU-ND |
Manufacturer | |
Manufacturer Product Number | FJAF6810ATU |
Description | TRANS NPN 750V 10A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 750 V 10 A 60 W Through Hole TO-3PF |
EDA/CAD Models | FJAF6810ATU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 1.5A, 6A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 6A, 5V | |
Power - Max | 60 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |



