
FIN224CMLX | |
|---|---|
DigiKey Part Number | FIN224CMLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN224CMLX |
Description | IC SER/DES 24-BIT BIDIR 40-MLP |
Customer Reference | |
Detailed Description | Serializer/Deserializer 24/2 Input 2/24 Output 40-MLP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FIN224CMLX Models |
Category | Number of Outputs 2/24 |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Serializer/Deserializer | Package / Case 40-WFQFN Exposed Pad |
Input Type LVCMOS | Supplier Device Package 40-MLP (6x6) |
Output Type LVCMOS | Base Product Number |
Number of Inputs 24/2 |

