Parametric Equivalent

FIN224ACGFX | |
|---|---|
DigiKey Part Number | FIN224ACGFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN224ACGFX |
Description | IC SERIALIZER/DESERIALIZER 42BGA |
Customer Reference | |
Detailed Description | 676Mbps Serializer/Deserializer 22/4 Input 4/22 Output 42-USS-BGA (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FIN224ACGFX Models |
Category | Number of Inputs 22/4 |
Manufacturer onsemi | Number of Outputs 4/22 |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Serializer/Deserializer | Package / Case 42-VFBGA |
Data Rate 676Mbps | Supplier Device Package 42-USS-BGA (3.5x4.5) |
Input Type LVCMOS | Base Product Number |
Output Type LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN224ACGFX | Rochester Electronics, LLC | 116.481 | 2156-FIN224ACGFX-ND | 2,04754 € | Parametric Equivalent |


