
FIN12ACMLX | |
|---|---|
DigiKey Part Number | FIN12ACMLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN12ACMLX |
Description | IC SERIALIZER/DESERIALIZER 32MLP |
Customer Reference | |
Detailed Description | 560Mbps Serializer/Deserializer 12 Input 12 Output 32-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FIN12ACMLX Models |
Category | Number of Inputs 12 |
Manufacturer onsemi | Number of Outputs 12 |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Serializer/Deserializer | Package / Case 32-WFQFN Exposed Pad |
Data Rate 560Mbps | Supplier Device Package 32-MLP (5x5) |
Input Type LVCMOS | Base Product Number |
Output Type LVCMOS |

