
FIN1047MTCX | |
|---|---|
DigiKey Part Number | FIN1047MTCXFSTR-ND - Tape & Reel (TR) FIN1047MTCXFSCT-ND - Cut Tape (CT) FIN1047MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1047MTCX |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1047MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,00560 € | 25,14 € |
| 100 | 0,89540 € | 89,54 € |
| 250 | 0,84280 € | 210,70 € |
| 500 | 0,81112 € | 405,56 € |
| 1.000 | 0,78505 € | 785,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75753 € | 1.893,83 € |
| 5.000 | 0,74094 € | 3.704,70 € |
| 7.500 | 0,73263 € | 5.494,73 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |










