Similar
Similar
Similar
Similar

FIN1032MTC | |
|---|---|
DigiKey Part Number | FIN1032MTC-ND |
Manufacturer | |
Manufacturer Product Number | FIN1032MTC |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1032MTC Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1032MTCX | onsemi | 9.790 | FIN1032MTCXFSCT-ND | 2,18000 € | Similar |
| ADN4666ARUZ | Analog Devices Inc. | 326 | ADN4666ARUZ-ND | 3,23000 € | Similar |
| DS90LV032ATMTC/NOPB | Texas Instruments | 673 | DS90LV032ATMTC/NOPB-ND | 3,05000 € | Similar |
| TPT9L484L1-TSR-S | 3PEAK | 3.000 | 5503-TPT9L484L1-TSR-SCT-ND | 1,51294 € | Similar |





