Direct

FIN1027MX | |
|---|---|
DigiKey Part Number | FIN1027MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1027MX |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1027MX Models |
Category | Data Rate 600Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4663BRZ-REEL7 | Analog Devices Inc. | 2.249 | ADN4663BRZ-REEL7CT-ND | 2,63000 € | Direct |


