FIN1027M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 671
Unit Price: 2,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 904
Unit Price: 1,47000 €
Datasheet
2/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1027M

DigiKey Part Number
FIN1027MFS-ND
Manufacturer
Manufacturer Product Number
FIN1027M
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FIN1027M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
600Mbps
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
2/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADN4663BRZAnalog Devices Inc.671505-ADN4663BRZ-ND2,65000 €Direct
DS90LV027M/NOPBTexas Instruments904DS90LV027M/NOPB-ND1,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types