
FIN1026MTCX | |
|---|---|
DigiKey Part Number | FIN1026MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1026MTCX |
Description | IC TRANSCEIVER 0/2 14TSSOP |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1026MTCX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 14-TSSOP |
Number of Drivers/Receivers 0/2 | Base Product Number |

