Direct
Direct
Similar

FIN1022MTC | |
|---|---|
DigiKey Part Number | FIN1022MTC-ND |
Manufacturer | |
Manufacturer Product Number | FIN1022MTC |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1022MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


