FIN1018M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 492
Unit Price: 2,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.212
Unit Price: 1,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.666
Unit Price: 1,51465 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,85000 €
Datasheet
0/1 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1018M

DigiKey Part Number
FIN1018M-ND
Manufacturer
Manufacturer Product Number
FIN1018M
Description
IC TRANSCEIVER 0/1 8SOIC
Customer Reference
Detailed Description
0/1 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FIN1018M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types