Similar

FIN1017M | |
|---|---|
DigiKey Part Number | FIN1017M-ND |
Manufacturer | |
Manufacturer Product Number | FIN1017M |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1017M Models |
Category | Data Rate 600Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV017ATM/NOPB | Texas Instruments | 1.875 | DS90LV017ATM/NOPB-ND | 1,44000 € | Similar |


