
FHR1200 | |
|---|---|
DigiKey Part Number | FHR1200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHR1200 |
Description | TRANS NPN 100V 0.05A SC88 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Zener Diode (Isolated) 100 V 50 mA 227 mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FHR1200 Models |
Category | Power - Max 227 mW |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Transistor Type | Supplier Device Package SC-88 (SC-70-6) |
Current - Collector (Ic) (Max) 50 mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 100 V |

