Similar
Similar
Similar
Similar
Similar
Similar
Similar

FHP3430IMTC14 | |
|---|---|
DigiKey Part Number | FHP3430IMTC14-ND |
Manufacturer | |
Manufacturer Product Number | FHP3430IMTC14 |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FHP3430IMTC14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 110V/µs | |
Gain Bandwidth Product | 60 MHz | |
-3db Bandwidth | 170 MHz | |
Current - Input Bias | 1.8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.5mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |


