FHP3430IM14X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 392
Unit Price: 8,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,80585 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.282
Unit Price: 8,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,46466 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 14,89000 €
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP3430IM14X

DigiKey Part Number
FHP3430IM14XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FHP3430IM14X
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FHP3430IM14X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
110V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
60 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
170 MHz
Base Product Number
Current - Input Bias
1.8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8054ARZAnalog Devices Inc.392505-AD8054ARZ-ND8,21000 €Similar
AD8054ARZ-REELAnalog Devices Inc.0AD8054ARZ-REELTR-ND4,80585 €Similar
AD8054ARZ-REEL7Analog Devices Inc.1.282AD8054ARZ-REEL7CT-ND8,21000 €Similar
MAX4020ESD+TAnalog Devices Inc./Maxim Integrated0MAX4020ESD+T-ND6,46466 €Similar
MAX4220ESD+Analog Devices Inc./Maxim Integrated53MAX4220ESD+-ND14,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes