
FHP3392IMTC24 | |
|---|---|
DigiKey Part Number | FHP3392IMTC24-ND |
Manufacturer | |
Manufacturer Product Number | FHP3392IMTC24 |
Description | IC MULTIPLEXER TRPL 2X1 24TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FHP3392IMTC24 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 750MHz |
Packaging Tube | Features RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 24-TSSOP |
Number of Channels 3 | Base Product Number |

