Similar
Similar
Similar
Similar
Similar
Similar

FHP3232IM8X | |
|---|---|
DigiKey Part Number | FHP3232IM8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHP3232IM8X |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FHP3232IM8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 260 MHz | |
-3db Bandwidth | 85 MHz | |
Current - Input Bias | 1.8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



