FHP3230IMU8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.120
Unit Price: 5,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.800
Unit Price: 6,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.759
Unit Price: 6,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.107
Unit Price: 2,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 131
Unit Price: 2,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.278
Unit Price: 2,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: 2,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43410 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,28238 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 316
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 64.241
Unit Price: 2,74000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP3230IMU8X

DigiKey Part Number
FHP3230IMU8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FHP3230IMU8X
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FHP3230IMU8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
110V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
60 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
170 MHz
Base Product Number
Current - Input Bias
1.8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8052ARMZAnalog Devices Inc.1.120AD8052ARMZ-ND5,32000 €Similar
ADA4841-2YRMZAnalog Devices Inc.0505-ADA4841-2YRMZ-ND6,49000 €Similar
ADA4841-2YRMZ-R7Analog Devices Inc.1.800ADA4841-2YRMZ-R7CT-ND6,49000 €Similar
ADA4841-2YRMZ-RLAnalog Devices Inc.2.759ADA4841-2YRMZ-RLCT-ND6,49000 €Similar
ADA4851-2WYRMZ-R7Analog Devices Inc.1.107505-ADA4851-2WYRMZ-R7CT-ND2,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types