Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FHP3230IMU8 | |
|---|---|
DigiKey Part Number | FHP3230IMU8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHP3230IMU8 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FHP3230IMU8 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 110V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 170 MHz | Base Product Number |
Current - Input Bias 1.8 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4805-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4805-2ARMZ-ND | 5,30000 € | Similar |
| ADA4805-2TRMZ-EPR7 | Analog Devices Inc. | 0 | ADA4805-2TRMZ-EPR7-ND | 5,56935 € | Similar |
| ADA4841-2YRMZ | Analog Devices Inc. | 0 | 505-ADA4841-2YRMZ-ND | 6,49000 € | Similar |
| ADA4841-2YRMZ-R7 | Analog Devices Inc. | 1.800 | ADA4841-2YRMZ-R7CT-ND | 6,49000 € | Similar |
| ADA4841-2YRMZ-RL | Analog Devices Inc. | 2.759 | ADA4841-2YRMZ-RLCT-ND | 6,49000 € | Similar |




