
FHP3194IMTC14X | |
|---|---|
DigiKey Part Number | FHP3194IMTC14XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHP3194IMTC14X |
Description | IC MUX 4:1 14TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FHP3194IMTC14X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 5V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
-3db Bandwidth | 800MHz | |
Features | Shutdown, Disable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

