Similar
Similar
Similar

FH105A-TR-E | |
|---|---|
DigiKey Part Number | FH105A-TR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH105A-TR-E |
Description | RF TRANS 2 NPN 10V 7GHZ 6-MCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 30mA 8GHz 150mW Surface Mount 6-MCP |
Datasheet | Datasheet |
EDA/CAD Models | FH105A-TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1.4dB @ 1.5GHz | |
Gain | 10dB @ 1.5GHz | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-MCP | |
Base Product Number |




