IGBT Field Stop 1200 V 105 A 635 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Field Stop 1200 V 105 A 635 W Through Hole TO-247-3
TO-247-3

FGY60T120SWD

DigiKey Part Number
488-FGY60T120SWD-ND
Manufacturer
Manufacturer Product Number
FGY60T120SWD
Description
IGBT FS 1200V 105A TO-247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 1200 V 105 A 635 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
5.7mJ (on), 2.8mJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
174 nC
Part Status
Active
Td (on/off) @ 25°C
28.8ns/153.6ns
IGBT Type
Field Stop
Test Condition
600V, 60A, 4.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
200 ns
Current - Collector (Ic) (Max)
105 A
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
240 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2V @ 15A, 60A
Package / Case
TO-247-3 Variant
Power - Max
635 W
Supplier Device Package
TO-247-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,67000 €6,67 €
303,86133 €115,84 €
1203,24517 €389,42 €
5102,83098 €1.443,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €