IGBT 1200 V 120 A 517 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1200 V 120 A 517 W Through Hole TO-247-3
TO-247-3

FGY60T120SQDN

DigiKey Part Number
FGY60T120SQDNOS-ND
Manufacturer
Manufacturer Product Number
FGY60T120SQDN
Description
IGBT 1200V 120A TO-247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 120 A 517 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGY60T120SQDN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 60A
Power - Max
517 W
Switching Energy
-
Input Type
Standard
Gate Charge
311 nC
Td (on/off) @ 25°C
52ns/296ns
Test Condition
600V, 60A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,34000 €10,34 €
306,20833 €186,25 €
1205,30442 €636,53 €
5105,02988 €2.565,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €