
FGY4L75T120SWD | |
|---|---|
DigiKey Part Number | 488-FGY4L75T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY4L75T120SWD |
Description | IGBT FS 1200V 150A TO-247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 150 A 652 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 75A | |
Power - Max | 652 W | |
Switching Energy | 2.9mJ (on), 2.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 225.6 nC | |
Td (on/off) @ 25°C | 65.6ns/241.6ns | |
Test Condition | 600V, 75A, 11.5Ohm, 15V | |
Reverse Recovery Time (trr) | 208 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 30 | 5,32433 € | 159,73 € |
| 120 | 4,52467 € | 542,96 € |
| 510 | 4,18004 € | 2.131,82 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

