


FGY140T120SWD | |
|---|---|
DigiKey Part Number | 488-FGY140T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY140T120SWD |
Description | IGBT FS 1200V 280A TO-247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 280 A 1150 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 4.7mJ (on), 2.3mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 415.4 nC |
Part Status Active | Td (on/off) @ 25°C 59.2ns/249.6ns |
IGBT Type Field Stop | Test Condition 600V, 140A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 307.3 ns |
Current - Collector (Ic) (Max) 280 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 560 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 140A | Package / Case TO-247-3 Variant |
Power - Max 1150 W | Supplier Device Package TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 30 | 7,27733 € | 218,32 € |
| 120 | 6,25283 € | 750,34 € |
| 510 | 6,08867 € | 3.105,22 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |

