


FGY100T65SCDT | |
|---|---|
DigiKey Part Number | FGY100T65SCDT-ND |
Manufacturer | |
Manufacturer Product Number | FGY100T65SCDT |
Description | IGBT TRENCH FS 650V 200A TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 200 A 750 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGY100T65SCDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 100A | |
Power - Max | 750 W | |
Switching Energy | 5.4mJ (on), 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 157 nC | |
Td (on/off) @ 25°C | 84ns/216ns | |
Test Condition | 400V, 100A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 62 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 30 | 7,42933 € | 222,88 € |
| 120 | 6,38692 € | 766,43 € |
| 510 | 6,23516 € | 3.179,93 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |



