Similar

FGPF7N60LSDTU | |
|---|---|
DigiKey Part Number | FGPF7N60LSDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGPF7N60LSDTU |
Description | IGBT 600V 14A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 45 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGPF7N60LSDTU Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 24 nC |
Packaging Tube | Td (on/off) @ 25°C 120ns/410ns |
Part Status Obsolete | Test Condition 300V, 7A, 470Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 65 ns |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 21 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 7A | Package / Case TO-220-3 Full Pack |
Power - Max 45 W | Supplier Device Package TO-220F-3 |
Switching Energy 270µJ (on), 3.8mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF7H60DF | STMicroelectronics | 0 | 497-16017-5-ND | 1,62000 € | Similar |


