
FGPF70N33BTTU | |
|---|---|
DigiKey Part Number | FGPF70N33BTTU-ND |
Manufacturer | |
Manufacturer Product Number | FGPF70N33BTTU |
Description | IGBT TRENCH 330V TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT Trench 330 V 48 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGPF70N33BTTU Models |
Category | Power - Max 48 W |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 49 nC |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
IGBT Type Trench | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 330 V | Package / Case TO-220-3 Full Pack |
Current - Collector Pulsed (Icm) 220 A | Supplier Device Package TO-220F-3 |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 70A | Base Product Number |

