IGBT Trench 450 V 51.6 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGPF45N45TTU

DigiKey Part Number
FGPF45N45TTU-ND
Manufacturer
Manufacturer Product Number
FGPF45N45TTU
Description
IGBT TRENCH 450V TO-220F-3
Customer Reference
Detailed Description
IGBT Trench 450 V 51.6 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FGPF45N45TTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
51.6 W
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
100 nC
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
IGBT Type
Trench
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
450 V
Package / Case
TO-220-3 Full Pack
Current - Collector Pulsed (Icm)
180 A
Supplier Device Package
TO-220F-3
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.