
FGPF4533 | |
|---|---|
DigiKey Part Number | FGPF4533-ND |
Manufacturer | |
Manufacturer Product Number | FGPF4533 |
Description | IGBT TRENCH 330V TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT Trench 330 V 28.4 W Through Hole TO-220F-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 330 V | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Power - Max | 28.4 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 44 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |

