IGBT 300 V 120 A 60 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGPF120N30TU

DigiKey Part Number
FGPF120N30TU-ND
Manufacturer
Manufacturer Product Number
FGPF120N30TU
Description
IGBT 300V 120A TO-220F-3
Customer Reference
Detailed Description
IGBT 300 V 120 A 60 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FGPF120N30TU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
300 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 25A
Power - Max
60 W
Switching Energy
-
Input Type
Standard
Gate Charge
112 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.