
FGPF10N60UNDF | |
|---|---|
DigiKey Part Number | FGPF10N60UNDF-ND |
Manufacturer | |
Manufacturer Product Number | FGPF10N60UNDF |
Description | IGBT NPT 600V 20A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 20 A 42 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGPF10N60UNDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 10A | |
Power - Max | 42 W | |
Switching Energy | 150µJ (on), 50µJ (off) | |
Input Type | Standard | |
Gate Charge | 37 nC | |
Td (on/off) @ 25°C | 8ns/52.2ns | |
Test Condition | 400V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 37.7 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |



