
FGP5N60LS | |
|---|---|
DigiKey Part Number | FGP5N60LS-ND |
Manufacturer | |
Manufacturer Product Number | FGP5N60LS |
Description | IGBT FIELD STOP 600V 10A TO-220 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 10 A 83 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGP5N60LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 36 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 12V, 14A | |
Power - Max | 83 W | |
Switching Energy | 38µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.3 nC | |
Td (on/off) @ 25°C | 4.3ns/36ns | |
Test Condition | 400V, 5A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |



