IGBT 600 V 45 A 167 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGP30N6S2D

DigiKey Part Number
FGP30N6S2D-ND
Manufacturer
Manufacturer Product Number
FGP30N6S2D
Description
IGBT 600V 45A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 45 A 167 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
45 A
Current - Collector Pulsed (Icm)
108 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 12A
Power - Max
167 W
Switching Energy
55µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
23 nC
Td (on/off) @ 25°C
6ns/40ns
Test Condition
390V, 12A, 10Ohm, 15V
Reverse Recovery Time (trr)
46 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.