
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 45 A | |
Current - Collector Pulsed (Icm) | 108 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 12A | |
Power - Max | 167 W | |
Switching Energy | 55µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 23 nC | |
Td (on/off) @ 25°C | 6ns/40ns | |
Test Condition | 390V, 12A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

