IGBT 600 V 28 A 125 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGP20N6S2D

DigiKey Part Number
FGP20N6S2D-ND
Manufacturer
Manufacturer Product Number
FGP20N6S2D
Description
IGBT 600V 28A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 28 A 125 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
30 nC
Packaging
Tube
Td (on/off) @ 25°C
7.7ns/87ns
Part Status
Obsolete
Test Condition
390V, 7A, 25Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
31 ns
Current - Collector (Ic) (Max)
28 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
40 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 7A
Package / Case
TO-220-3
Power - Max
125 W
Supplier Device Package
TO-220-3
Switching Energy
25µJ (on), 58µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.