Similar
Similar
Similar

FGP20N60UFDTU | |
|---|---|
DigiKey Part Number | FGP20N60UFDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGP20N60UFDTU |
Description | IGBT FIELD STOP 600V 40A TO-220 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 40 A 165 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGP20N60UFDTU Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 63 nC |
Packaging Tube | Td (on/off) @ 25°C 13ns/87ns |
Part Status Obsolete | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Field Stop | Reverse Recovery Time (trr) 35 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 20A | Supplier Device Package TO-220-3 |
Power - Max 165 W | Base Product Number |
Switching Energy 380µJ (on), 260µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP20N60H3XKSA1 | Infineon Technologies | 32 | IGP20N60H3XKSA1-ND | 1,99000 € | Similar |
| IKP20N60TXKSA1 | Infineon Technologies | 1.943 | 448-IKP20N60TXKSA1-ND | 2,45000 € | Similar |
| STGP19NC60HD | STMicroelectronics | 14.256 | 497-8809-5-ND | 3,26000 € | Similar |





