FGP15N60UNDF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.786
Unit Price: 2,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.262
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.155
Unit Price: 1,90000 €
Datasheet
IGBT NPT 600 V 30 A 178 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGP15N60UNDF

DigiKey Part Number
FGP15N60UNDF-ND
Manufacturer
Manufacturer Product Number
FGP15N60UNDF
Description
IGBT NPT 600V 30A TO-220-3
Customer Reference
Detailed Description
IGBT NPT 600 V 30 A 178 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FGP15N60UNDF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 15A
Power - Max
178 W
Switching Energy
370µJ (on), 67µJ (off)
Input Type
Standard
Gate Charge
43 nC
Td (on/off) @ 25°C
9.3ns/54.8ns
Test Condition
400V, 15A, 10Ohm, 15V
Reverse Recovery Time (trr)
82.4 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes