IGBT NPT and Trench 1000 V 60 A 180 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGL60N100BNTD

DigiKey Part Number
FGL60N100BNTDFS-ND
Manufacturer
Manufacturer Product Number
FGL60N100BNTD
Description
IGBT NPT/TRENCH 1000V 60A TO-264
Customer Reference
Detailed Description
IGBT NPT and Trench 1000 V 60 A 180 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT and Trench
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 60A
Power - Max
180 W
Switching Energy
-
Input Type
Standard
Gate Charge
275 nC
Td (on/off) @ 25°C
140ns/630ns
Test Condition
600V, 60A, 51Ohm, 15V
Reverse Recovery Time (trr)
1.2 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.