FGL35N120FTDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 463
Unit Price: 10,14000 €
Datasheet

Similar


IXYS
In Stock: 493
Unit Price: 11,43000 €
Datasheet

Similar


IXYS
In Stock: 152
Unit Price: 9,97000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,84000 €
Datasheet

Similar


IXYS
In Stock: 324
Unit Price: 12,65000 €
Datasheet
IGBT Trench Field Stop 1200 V 70 A 368 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGL35N120FTDTU

DigiKey Part Number
FGL35N120FTDTU-ND
Manufacturer
Manufacturer Product Number
FGL35N120FTDTU
Description
IGBT TRENCH FS 1200V 70A TO-264
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 70 A 368 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
105 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 35A
Power - Max
368 W
Switching Energy
2.5mJ (on), 1.7mJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
34ns/172ns
Test Condition
600V, 35A, 10Ohm, 15V
Reverse Recovery Time (trr)
337 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 375 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

375In Stock
Ships from Flip Electronics