IGBT Trench Field Stop 1200 V 80 A 391 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGL12040WD

DigiKey Part Number
FGL12040WDOS-ND
Manufacturer
Manufacturer Product Number
FGL12040WD
Description
IGBT TRENCH FS 1200V 80A TO-264
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 391 W Through Hole TO-264-3
Datasheet
 Datasheet
EDA/CAD Models
FGL12040WD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 40A
Power - Max
391 W
Switching Energy
4.1mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
226 nC
Td (on/off) @ 25°C
45ns/560ns
Test Condition
600V, 40A, 23Ohm, 15V
Reverse Recovery Time (trr)
71 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.