IGBT 400 V 41 A 150 W Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 400 V 41 A 150 W Through Hole TO-262 (I2PAK)

FGI3040G2-F085

DigiKey Part Number
FGI3040G2-F085-ND
Manufacturer
Manufacturer Product Number
FGI3040G2-F085
Description
IGBT 400V 41A TO-262
Customer Reference
Detailed Description
IGBT 400 V 41 A 150 W Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
400 V
Current - Collector (Ic) (Max)
41 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
21 nC
Td (on/off) @ 25°C
900ns/4.8µs
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262 (I2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,85000 €3,85 €
501,97960 €98,98 €
1001,79860 €179,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €