IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3
TO-247-3

FGHL50T65MQD

DigiKey Part Number
488-FGHL50T65MQD-ND
Manufacturer
Manufacturer Product Number
FGHL50T65MQD
Description
IGBT TRENCH FS 650V 80A TO-247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 50A
Power - Max
268 W
Switching Energy
1.05mJ (on), 700µJ (off)
Input Type
Standard
Gate Charge
94 nC
Td (on/off) @ 25°C
23ns/120ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
32 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,25700 €32,57 €
4501,97042 €886,69 €
9001,86978 €1.682,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,79530 €