


FGHL40T65MQDT | |
|---|---|
DigiKey Part Number | 488-FGHL40T65MQDT-ND |
Manufacturer | |
Manufacturer Product Number | FGHL40T65MQDT |
Description | IGBT TRENCH FS 650V 60A TO-247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 238 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 238 W | |
Switching Energy | 880µJ (on), 490µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 18ns/75ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 86 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 30 | 2,53933 € | 76,18 € |
| 120 | 2,10292 € | 252,35 € |
| 510 | 1,78310 € | 909,38 € |
| 1.020 | 1,69014 € | 1.723,94 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

