New Product
IGBT Trench Field Stop 1200 V 50 A 468 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 50 A 468 W Through Hole TO-247-3
TO-247-3

FGHL25T120RWD

DigiKey Part Number
488-FGHL25T120RWD-ND
Manufacturer
Manufacturer Product Number
FGHL25T120RWD
Description
1200V, 25A TRENCH FIELD STOP VII
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 50 A 468 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
75 A
Vce(on) (Max) @ Vge, Ic
1.73V @ 15V, 25A
Power - Max
468 W
Switching Energy
1.57mJ (on), 1.06mJ (off)
Input Type
Standard
Gate Charge
113 nC
Td (on/off) @ 25°C
36.9ns/175ns
Test Condition
600V, 25A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
173 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,13000 €5,13 €
103,43400 €34,34 €
4502,08616 €938,77 €
9001,99369 €1.794,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,13000 €
Unit Price with VAT:6,10470 €