
FGH75T65UPD-F155 | |
|---|---|
DigiKey Part Number | FGH75T65UPD-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH75T65UPD-F155 |
Description | IGBT TRENCH FS 650V 150A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 150 A 375 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | FGH75T65UPD-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 3.68mJ (on), 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 68 nC | |
Td (on/off) @ 25°C | 42ns/216ns | |
Test Condition | 400V, 75A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,95067 € | 1.327,80 € |
| Unit Price without VAT: | 2,95067 € |
|---|---|
| Unit Price with VAT: | 3,51130 € |

