
FGH75T65SHDTL4 | |
|---|---|
DigiKey Part Number | FGH75T65SHDTL4-ND |
Manufacturer | |
Manufacturer Product Number | FGH75T65SHDTL4 |
Description | IGBT FIELD STOP 650V 150A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 150 A 455 W Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | FGH75T65SHDTL4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 455 W | |
Switching Energy | 1.06mJ (on), 1.56mJ (off) | |
Input Type | Standard | |
Gate Charge | 126 nC | |
Td (on/off) @ 25°C | 55ns/189ns | |
Test Condition | 400V, 75A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 76 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 30 | 3,67367 € | 110,21 € |
| 120 | 3,08125 € | 369,75 € |
| 510 | 2,66022 € | 1.356,71 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |





