


FGH4L75T65MQDC50 | |
|---|---|
DigiKey Part Number | 5556-FGH4L75T65MQDC50-ND |
Manufacturer | |
Manufacturer Product Number | FGH4L75T65MQDC50 |
Description | IGBT FS 650V 110A TO-247-4L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 110 A 385 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 110 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 75A | |
Power - Max | 385 W | |
Switching Energy | 720µJ (on), 960µJ (off) | |
Input Type | Standard | |
Gate Charge | 146 nC | |
Td (on/off) @ 25°C | 29ns/187ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 30 | 6,20200 € | 186,06 € |
| 120 | 5,28808 € | 634,57 € |
| 510 | 4,68382 € | 2.388,75 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

